The TT W0805R035100B-R1 is a 100V 510R 0.1% SMD/SMT chip resistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1500 and is packaged in tape and reel. The resistor has a height of 0.02inch, a length of 0.081inch, and a width of 0.05inch. It is a fixed resistor with a series designation of PFC and a termination type of SMD/SMT.
TT W0805R035100B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 510R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R035100B-R1 to view detailed technical specifications.
No datasheet is available for this part.