The 200V 12kR 0.1% Chip Resistor 1206 SMD is a fixed resistor with a voltage rating of 200V and a resistance of 12kR. It has a tolerance of 0.1% and is available in a 1206 package, suitable for surface mount technology. The resistor operates over a temperature range of -55°C to 150°C and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |