The 16kR 0.1% SMD/SMT Chip Resistor is a fixed resistor with a resistance of 16kR and a tolerance of 0.1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in a 1206 case code, with dimensions of 0.016mm in height, 0.126mm in length, and 0.063mm in width. It is available in a quantity of 1000 units, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R031602B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 16kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.063mm |
| RoHS | Compliant |
Download the complete datasheet for TT W1206R031602B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.