The 50.5kR 0.1% 200V SMD/SMT Chip Resistor from TT has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a package quantity of 1500 and packaged in tape and reel. The resistor has a height of 0.016mm, length of 0.126mm, and width of 0.063mm. It is a fixed resistor with a series designation of PFC and a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 50.5kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Compliant |