This wirewound resistor has a resistance of 10kR with a tolerance of 5% and a voltage rating of 100V. It is available in an axial package with a diameter of 5.6mm and a lead diameter of 0.8mm. The resistor has a maximum power dissipation of 3W and can operate between -55°C and 200°C. It is RoHS compliant and packaged in cut tape quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W21 10K JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.6mm |
| Lead Diameter | 0.8mm |
| Lead Length | 22.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W21 10K JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.