Wirewound resistor with 15 Ohm resistance and 5% tolerance. Features 3W maximum power dissipation and a 100V voltage rating. Constructed with an axial, cylindrical package measuring 12.7mm in length and 5.6mm in diameter, with 0.8mm diameter leads extending 22.7mm. Operates across a temperature range of -55°C to 200°C.
Sign in to ask questions about the TT W21 15R JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT W21 15R JI technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.6mm |
| Lead Diameter | 0.8mm |
| Lead Length | 22.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for TT W21 15R JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.