This 100V axial wirewound resistor has a resistance of 1.2kR with a tolerance of 5%. It is rated for a maximum power dissipation of 3W and operates within a temperature range of -55°C to 200°C. The resistor is packaged in a single unit on a cut tape and is compliant with RoHS regulations.
TT W21 1K2 JI technical specifications.
| Package/Case | Axial |
| Diameter | 5.6mm |
| Lead Length | 22.7mm |
| Length | 0.5inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT W21 1K2 JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.