This wirewound resistor has a voltage rating of 100V and a resistance of 3.9 ohms with a tolerance of 5%. It is packaged in a conformal case with an axial termination. The resistor operates over a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TT W21 3R9 JI technical specifications.
| Package/Case | Conformal |
| Diameter | 5.6mm |
| Lead Length | 22.7mm |
| Length | 12.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W21 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |