The TT W22 10K JI is an axial wirewound resistor with a resistance of 10kR and a tolerance of 5%. It has a maximum operating temperature range of -55°C to 200°C and a maximum power dissipation of 7W. The resistor is packaged in a cylindrical shape with a diameter of 7mm and a length of 22mm. It is available on a tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W22 10K JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 7mm |
| Lead Diameter | 0.8mm |
| Lead Length | 23.1mm |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT W22 10K JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.