Through Hole Wirewound Resistor, W22 Series, 2.2 Kohm, 6 W, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Diameter | 7mm |
| Lead Diameter | 0.8mm |
| Lead Length | 23.1mm |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Number of Terminations | 2 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.070548oz |
| RoHS | Compliant |