This 200V 390 ohm wirewound axial resistor has a 5% tolerance and operates within a temperature range of -55°C to 200°C. It is packaged in a conformal case and is available on tape and reel. The resistor is RoHS compliant and has a cylindrical construction with a body diameter of 8mm and a lead diameter of 0.8mm.
Sign in to ask questions about the TT W22-390RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT W22-390RJI technical specifications.
| Body Diameter | 8mm |
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Lead Length | 23.1mm |
| Length | 22mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 390R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W22 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TT W22-390RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.