This wirewound axial resistor features a resistance of 470 ohms with a 5% tolerance, a maximum operating temperature of 200°C, and a minimum operating temperature of -55°C. It is RoHS compliant and has a voltage rating of 500V. The resistor is packaged in a conformal case with a diameter of 8mm and a length of 38mm, and has a lead length of 30mm.
Sign in to ask questions about the TT W23 470R JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT W23 470R JI technical specifications.
| Package/Case | Conformal |
| Diameter | 8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W23 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W23 470R JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.