Wirewound resistor with 47kR resistance and 5% tolerance. Features 10.5W power dissipation and a 500V voltage rating. Cylindrical construction with axial terminations, a body diameter of 8mm, and overall length of 38mm. Operating temperature range from -55°C to 200°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W23 47K JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 8mm |
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Length | 38mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.5W |
| Number of Terminations | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | W20 |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TT W23 47K JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.