Sign in to ask questions about the TT WA84-18RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WA84-18RJI technical specifications.
| Body Diameter | 5.2mm |
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Lead Length | 24.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 18R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WA84 |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TT WA84-18RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.