The WCR0402-12KFI is a 12k ohm thick film chip resistor with a voltage rating of 50V and a tolerance of 1%. It has a molded rectangular package with dimensions of 0.5mm depth, 1mm length, and 500um width. The resistor is available in a tape and reel packaging and is RoHS compliant. The operating temperature range is from -55°C to 125°C.
TT WCR0402-12KFI technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0402-12KFI to view detailed technical specifications.
No datasheet is available for this part.