![WELWYN WCR0603-330RFI SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 330 ohm, 50 V, 0603 [1608 Metric], 100 mW, 1%](https://static.datasheets.com/image/28495076-tt-wcr0603-330rfi-image.jpg)
WELWYN WCR0603-330RFI SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 330 ohm, 50 V, 0603 [1608 Metric], 100 mW, 1%
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WCR0603-330RFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0603-330RFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.