The WCR0603-470KFI is a 470k ohm thick film chip resistor with a 50V DC rated voltage and 1% resistance tolerance. It is packaged in a 0603 case size and is available on tape and reel. The resistor is RoHS compliant and does not contain any Reach SVHC compliant materials. It is suitable for use in a variety of applications where a high degree of accuracy and reliability are required.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |