TT ELECTRONICS / WELWYN - WCR0805-10RFI - Surface Mount Chip Resistor, Thick Film, AEC-Q200 WCR Series, 10 ohm, 125 mW, 1%, 150 V RoHS Compliant: Yes
TT WCR0805-10RFI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0805-10RFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.