The WCR0805-15RFI is a 15 ohm, 1% tolerance, thick film chip resistor with a voltage rating of 150V. It is available in the 0805 package and is suitable for operation between -55°C and 155°C. The resistor is packaged on cut tape and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
TT WCR0805-15RFI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |