TT ELECTRONICS / WELWYN - WCR0805-33KFI - SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 33 kohm, 150 V, 0805 [2012 Metric], 125 mW
TT WCR0805-33KFI technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 33kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR0805-33KFI to view detailed technical specifications.
No datasheet is available for this part.