The WCR1206-12RFI is a 12 ohm thick film chip resistor from TT, available in a 1206 package. It has a resistance tolerance of 1% and a voltage rating of 200V. The resistor operates over a temperature range of -55°C to 155°C and is packaged on cut tape. The WCR1206-12RFI is RoHS compliant and does not meet Reach SVHC compliance requirements.
TT WCR1206-12RFI technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 12R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR1206-12RFI to view detailed technical specifications.
No datasheet is available for this part.