![TT ELECTRONICS / WELWYN - WCR1206-7K5FI - Dickschicht-Chipwiderstand, SMD, Baureihe WCR, AEC-Q200, 7K5, 200V, 1206 [Metrisch 3216], 250mW](https://static.datasheets.com/image/23399887-tt-wcr1206-7k5fi-image.jpg)
TT ELECTRONICS / WELWYN - WCR1206-7K5FI - Dickschicht-Chipwiderstand, SMD, Baureihe WCR, AEC-Q200, 7K5, 200V, 1206 [Metrisch 3216], 250mW
TT WCR1206-7K5FI technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 7.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | WCR |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TT WCR1206-7K5FI to view detailed technical specifications.
No datasheet is available for this part.