The WH100-2R2JI is a wirewound resistor with a resistance of 2.2 ohms and a tolerance of 5%. It has a voltage rating of 1.9 kilovolts and is available in an axial package. The resistor operates over a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Sign in to ask questions about the TT WH100-2R2JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WH100-2R2JI technical specifications.
| Body Length | 65.2mm |
| Package/Case | Axial |
| Length | 65.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 88mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH100-2R2JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.