Sign in to ask questions about the TT WH200-470RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WH200-470RJI technical specifications.
| Body Length | 89.7mm |
| Package/Case | Axial |
| Length | 89.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 145.7mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH200-470RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.