WELWYN WH200-6R8JI RESISTOR, 200W, 5%, 6R8
TT WH200-6R8JI technical specifications.
| Body Length | 89.7mm |
| Package/Case | Axial |
| Length | 89.7mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 1.9kV |
| DC Rated Voltage | 1.9kV |
| Width | 145.7mm |
| RoHS | Compliant |
No datasheet is available for this part.