This wirewound resistor has a resistance of 1R with a tolerance of 5% and a voltage rating of 2.5kV. It is packaged in an axial case with a body length of 127.7mm and a width of 184.4mm, suitable for through-hole mounting. The resistor operates within a temperature range of -55°C to 200°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH300-1R0JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 127.7mm |
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 184.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH300-1R0JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.