This 220 ohm wirewound resistor has a maximum operating temperature range of -55°C to 200°C and is mounted through a hole. It is packaged in an axial case and has a resistance tolerance of 5%. The resistor is RoHS compliant and has a voltage rating of 2.5kV.
Checking distributor stock and pricing after the page loads.
| Body Length | 127.7mm |
| Package/Case | Axial |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 184.4mm |
| RoHS | Compliant |