This wirewound axial resistor has a resistance of 330 ohms with a tolerance of 5% and a voltage rating of 2.5kV. It is designed for operation between -55°C and 200°C and is available in a axial package with dimensions of 128mm in length and 184.4mm in width. The resistor is compliant with RoHS regulations but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH300-330RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 127.7mm |
| Package/Case | Axial |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 184.4mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH300-330RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.