This wirewound resistor has a resistance of 680 ohms with a tolerance of 5% and a voltage rating of 2.5kV. It is 128mm in length and is designed for through hole mounting. The resistor is compliant with RoHS regulations and is not compliant with Reach SVHC. It is suitable for use in applications requiring a high voltage rating and moderate precision.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH300-680RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 128mm |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Resistance | 680R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for TT WH300-680RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.