This wirewound resistor has a resistance of 6.8 ohms with a tolerance of 5%. It has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial format with a length of 128mm and a width of 184.4mm. It is compliant with RoHS regulations and has a voltage rating of 2.5kV.
Checking distributor stock and pricing after the page loads.
| Body Length | 127.7mm |
| Package/Case | Axial |
| Length | 128mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 184.4mm |
| RoHS | Compliant |