This wirewound metal film resistor has a resistance of 120 ohms with a tolerance of 5%. It can operate at a maximum temperature of 200°C and a minimum temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It has a voltage rating of 150V and a DC rated voltage of 350V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-120RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Depth | 17mm |
| Height | 9mm |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 120R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Metal Film |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 350V |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH5-120RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.