The WH5-15RJI is a wirewound resistor with a resistance of 15 ohms and a tolerance of 5%. It has a voltage rating of 160V and is designed for operation in temperatures ranging from -55°C to 275°C. The resistor is packaged in an axial configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-15RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH5-15RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.