This chassis mount fixed resistor features a wirewound technology with a resistance value of 1.3K and a tolerance of 2%. It has a maximum voltage rating of 150V and operates within a temperature range of -55°C to 200°C. The resistor is housed in an aluminum case and measures 30mm in length, 17mm in depth, and 9mm in height.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 1.3KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |