This is a chassis mount fixed resistor with a resistance value of 1.8 ohms and a tolerance of 2%. It has a maximum voltage rating of 150 volts and operates over a temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and measures 30 millimeters in length, 17 millimeters in depth, and 9 millimeters in height. It has two terminals and is designed for axial mounting. The resistor is a wirewound type, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-1R8GI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 1.8Ohm |
| Tolerance | 2% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH5-1R8GI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.