This is a chassis mount wirewound resistor with a resistance value of 24 ohms and a tolerance of 2%. It has a maximum voltage rating of 150 volts and operates within a temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and has a length of 30mm, depth of 17mm, and height of 9mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 24Ohm |
| Tolerance | 2% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |