This wirewound resistor has a resistance of 27 ohms with a tolerance of 5%. It is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It measures 9mm in height and 17mm in length and width, with a weight of 0.126986 ounces.
Checking distributor stock and pricing after the page loads.
| Height | 9mm |
| Length | 17mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 0.126986oz |
| Width | 17mm |
| RoHS | Compliant |