This 2.2 ohm, 160V wirewound resistor is packaged in an axial configuration with a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is not SVHC compliant but is compliant with RoHS regulations. The resistor has a tolerance of 5% and a width of 8.9mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Width | 8.9mm |
| RoHS | Compliant |