This 160V metal film wirewound resistor features a 5% tolerance and operates within a temperature range of -55°C to 275°C. It is RoHS compliant and available in an axial package with a width of 8.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-2R7JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film, Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 350V |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for TT WH5-2R7JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.