This is a chassis mount wirewound resistor with a resistance value of 300 ohms and a tolerance of 5%. It features a maximum voltage rating of 150 volts and operates effectively within a temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case with dimensions of 30mm in length, 17mm in depth, and 9mm in height. It has two terminals and an axial termination style, making it suitable for chassis mounting. This resistor is designed for use in a variety of applications and is part of the TT WH5-300RJI product line.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-300RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 300Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH5-300RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.