This is a chassis mount resistor with a resistance value of 4.3K and a tolerance of 2%. It has a maximum voltage rating of 150V and operates over a temperature range of -55C to 200C. The resistor is wirewound and housed in an aluminum case, measuring 30mm in length, 17mm in depth, and 9mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-4K3GI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 4.3KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH5-4K3GI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.