This is a chassis mount fixed resistor with a resistance value of 5.1 ohms and a tolerance of 5%. It has a maximum voltage rating of 150 volts and is constructed using wirewound technology. The resistor is designed for operation over a temperature range of -55 degrees Celsius to 200 degrees Celsius. It measures 30 millimeters in length, 17 millimeters in depth, and 9 millimeters in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-5R1JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 5.1Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH5-5R1JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.