This is a chassis mount resistor with a resistance value of 910 ohms and a tolerance of 5%. It is a wirewound resistor with a maximum voltage rating of 150 volts. The operating temperature range is from -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and has a length of 30mm, a depth of 17mm, and a height of 9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH5-910RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 30 |
| Product Depth (mm) | 17 |
| Product Height (mm) | 9 |
| Resistance Value | 910Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 150V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH5-910RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.