This 10K ohm wirewound resistor features a 1% tolerance and a maximum voltage rating of 1250V. It has a length of 72.5mm, a depth of 30mm, and a height of 16mm. The resistor is mounted to a chassis and has a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It is housed in an aluminum case and has a termination style of axial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH50-10KFI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 72.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 16 |
| Resistance Value | 10KOhm |
| Tolerance | 1% |
| Max Voltage Rating | 1250V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH50-10KFI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.