The WH50-1R0JI is a wirewound fixed resistor with a voltage rating of 1.25kV and a resistance of 1R. It has a tolerance of 5% and is available in bulk packaging. The resistor is designed to operate within a temperature range of -55°C to 200°C and is RoHS compliant. The physical dimensions of the resistor are 16mm in height, 51mm in length, and 30mm in width.
TT WH50-1R0JI technical specifications.
| Height | 16mm |
| Length | 51mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | WH |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
No datasheet is available for this part.