This 6.2K ohm wirewound resistor features a 2% tolerance and a maximum voltage rating of 1250V. It has a product length of 72.5mm, a product depth of 30mm, and a product height of 16mm. The resistor is designed for chassis mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 200°C.
Sign in to ask questions about the TT WH50-6K2GI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WH50-6K2GI technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 72.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 16 |
| Resistance Value | 6.2KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 1250V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH50-6K2GI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.