This 10K ohm wirewound resistor features a 2-terminal axial termination style and is designed for chassis mount applications. The device measures 72.5mm in length, 30mm in depth, and 16mm in height. It has a maximum voltage rating of 1250V and operates over a temperature range of -55°C to 200°C. The resistor is constructed from aluminum housed material and has a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WH50T-10KGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 72.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 16 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Max Voltage Rating | 1250V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH50T-10KGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.