The TT WH50T-430RJI is a chassis mount wirewound resistor with a resistance value of 430 ohms and a tolerance of 5%. It has a maximum voltage rating of 1250 volts and operates within a temperature range of -55 to 200 degrees Celsius. The resistor is housed in an aluminum case and measures 72.5mm in length, 30mm in depth, and 16mm in height.
Sign in to ask questions about the TT WH50T-430RJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TT WH50T-430RJI technical specifications.
| Number of Terminals | 2 |
| Termination Style | Axial |
| Mounting | Chassis Mount |
| Product Length (mm) | 72.5 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 16 |
| Resistance Value | 430Ohm |
| Tolerance | 5% |
| Max Voltage Rating | 1250V |
| Technology | Wirewound |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Case Style | Aluminum Housed |
| Cage Code | 57027, 73138,U1395 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT WH50T-430RJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.