The WHS Series 330R 5% Wirewound Axial Resistor 250V 2W is a through-hole fixed resistor with a cylindrical construction and axial termination. It has a maximum power dissipation of 2W and a maximum operating temperature of 155°C. The resistor is available in a package quantity of 2500 units, packaged in cut tape. It is RoHS compliant and has a resistance of 330 ohms with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT WHS2-330RJA25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 3.6mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 330R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TT WHS2-330RJA25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.