TT WHS2-47RJA25 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 3.6mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 47R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.017637oz |
| RoHS | Compliant |
Download the complete datasheet for TT WHS2-47RJA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.