This 5.2mm axial wirewound resistor has a resistance of 220 ohms with a tolerance of 5%. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 3W. The resistor is packaged in a cylindrical construction with a cut tape packaging quantity of 1000 pieces. It is RoHS compliant and not Reach SVHC compliant.
TT WHS3-220RJA1 technical specifications.
| Package/Case | Axial |
| Construction | Cylindrical |
| Diameter | 5.2mm |
| Length | 14.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | WHS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TT WHS3-220RJA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.